
VG95319-1016B7J75PN2
New Product
Circular MIL Spec Connector JAM NUT RECEPT SZ21 ROT.N TZ
Datasheet
VG95319-1016B7J75PN2 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Souriau | |
Product Category | Circular MIL Spec Connector | |
Contact Gender | Pin (Male) | |
Product | Receptacles | |
Shell Size | 7 | |
Shell Style | Jam Nut | |
MIL Type | MIL-DTL-38999 | |
Mounting Style | Panel | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Packaging | Bulk | |
Mating Style | Bayonet | |
Mounting Angle | Straight | |
Product Type | Circular MIL Spec Connector | |
Shell Material | Aluminum | |
Shell Plating | Tin, Zinc | |
Subcategory | Circular Connectors |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
42 Can be Built
Build Time: 10 Days
42 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
103,61 € | 103,61 € | |
100,53 € | 502,65 € | |
98,37 € | 983,70 € | |
96,13 € | 2.403,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.