VG96912A1235PDJ Souriau

VG96912A12-35PDJ

Circular MIL Spec Connector SQ. FL. RECEP SZ12 ROT.D TZ

Manufacturer:

Mfr Part:
VG96912A1235PDJ

TTI Part:
VG96912A12-35PDJ

EDA / CAD Models

Alternate Part Number

VG96912A12-35PDJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
ProductReceptacles
Shell Size12
Shell StyleWall Mount
MIL TypeMIL-C-38999
Mounting StylePanel
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingBulk
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingTin, Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes