
VG96912A14-19PBJ
Circular MIL Spec Connector SQ. FL. RECEP SZ14 ROT.B TZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-C-38999 | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin, Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,07 € | 480,35 € | |
| 95,12 € | 951,20 € | |
| 88,23 € | 2.205,75 € | |
| 87,35 € | 4.367,50 € | |
| 86,49 € | 8.649,00 € | |
| 85,63 € | 21.407,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.