
VG96912B20-16PNJ
Circular MIL Spec Connector JAM NUT RECEP SZ20 ROT.N TZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Shell Size | 20 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-C-38999 | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin, Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7 Can be Built
Build Time: 15 Days
7 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,40 € | 128,40 € | |
| 122,94 € | 1.229,40 € | |
| 117,92 € | 2.948,00 € | |
| 116,76 € | 5.838,00 € | |
| 115,60 € | 11.560,00 € | |
| 114,45 € | 28.612,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes