
VG96912D10-98SCJ
Circular MIL Spec Connector PLUG SZ10 ROT.C TZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin, Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,50 € | 138,50 € | |
| 107,09 € | 10.709,00 € | |
| 100,91 € | 50.455,00 € | |
| 99,00 € | 99.000,00 € | |
| 95,40 € | 238.500,00 € | |
| 94,46 € | 472.300,00 € | |
| 93,52 € | 935.200,00 € | |
| 92,60 € | 2.315.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes