
VG96912D20-16SAJ
Circular MIL Spec Connector PLUG SZ20 ROT.A TZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin, Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25 Can be Built
Build Time: 15 Days
25 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,11 € | 147,11 € | |
| 114,26 € | 11.426,00 € | |
| 107,67 € | 53.835,00 € | |
| 105,64 € | 105.640,00 € | |
| 101,79 € | 254.475,00 € | |
| 100,79 € | 503.950,00 € | |
| 99,79 € | 997.900,00 € | |
| 98,80 € | 2.470.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes