
VG96912D24-19SCJ
Circular MIL Spec Connector PLUG SZ24 ROT.C TZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin, Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,05 € | 213,05 € | |
| 169,21 € | 16.921,00 € | |
| 159,44 € | 79.720,00 € | |
| 156,44 € | 156.440,00 € | |
| 150,75 € | 376.875,00 € | |
| 140,96 € | 704.800,00 € | |
| 139,57 € | 1.395.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.