Reference Only
VGE1B14A6PN
Circular MIL Spec Connector RECEPT. SZ14
Datasheet
VGE1B14A6PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VGE1B14A6PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
159In Stock
137 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,77 € | 45,77 € | |
| 38,14 € | 457,68 € | |
| 37,76 € | 944,00 € | |
| 36,52 € | 1.826,00 € | |
| 35,03 € | 3.503,00 € | |
| 34,68 € | 8.670,00 € |
Need more?
Sign in to add notes