Reference Only
VGE1B1819P0
Circular MIL Spec Connector REAR MOUNT RECEPT SZ 18
Datasheet
VGE1B1819P0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VGE1B1819P0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,83 € | 48,83 € | |
| 46,04 € | 230,20 € | |
| 40,28 € | 402,80 € | |
| 35,81 € | 895,25 € | |
| 34,28 € | 1.714,00 € | |
| 32,88 € | 3.288,00 € |
Need more?
Sign in to add notes