Reference Only
VGE1CE280000
Circular MIL Spec Backshells REAR MOUNT RECEPT
Datasheet
VGE1CE280000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Strain Reliefs | |
| Shell Style | 90 Deg | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VGE1CE280000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
98In Stock
100 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,51 € | 73,51 € | |
| 61,26 € | 612,60 € | |
| 58,90 € | 1.767,00 € | |
| 56,94 € | 2.847,00 € | |
| 53,79 € | 5.379,00 € |
Need more?
Sign in to add notes