Reference Only
VGE1L14A600
Circular MIL Spec Tools, Hardware & Accessories CIRCULAR MIL SPEC CONNECTOR
Datasheet
VGE1L14A600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Grommet | |
| For Use With | Shell Size 14 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | VGE1L14A600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
223In Stock
400 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,29 € | 12,29 € | |
| 10,90 € | 109,00 € | |
| 10,48 € | 209,60 € | |
| 9,60 € | 556,80 € | |
| 9,19 € | 1.066,04 € | |
| 8,66 € | 2.009,12 € | |
| 8,10 € | 4.228,20 € | |
| 7,20 € | 7.516,80 € |
Need more?
Sign in to add notes