Reference Only
WME20005A
Standard Circular Connector PlasticWMEPlugs
Datasheet
WME20005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Diameter | 32.8 mm | |
| Height | 39.4 mm | |
| Series | WME | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | WME20005A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,02 € | 3.201,00 € | |
| 63,38 € | 6.338,00 € | |
| 62,74 € | 15.685,00 € | |
| 62,11 € | 31.055,00 € | |
| 61,48 € | 61.480,00 € |
Need more?
Sign in to add notes