Reference Only
WME20009A
Standard Circular Connector Backshell
Datasheet
WME20009A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Backshell | |
| Diameter | 14 mm | |
| IP Rating | IP67, IP68 | |
| Current Rating | 13 A | |
| Series | WME | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm to 14 mm | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 10 Cycle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | WME20009A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,34 € | 3.167,00 € | |
| 62,71 € | 6.271,00 € | |
| 62,08 € | 15.520,00 € | |
| 61,45 € | 30.725,00 € | |
| 60,83 € | 60.830,00 € |
Need more?
Sign in to add notes