Reference Only

TP3D106K035D0800AS

Tantalum Capacitors - Solid SMD 10UF 35V 10% D

Manufacturer:

Mfr Part:
TP3D106K035D0800AS

TTI Part:
TP3D106K035D0800AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTP3
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

15.000
On Order
15.000 expected 19-Aug-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes