Reference Only
20911REC45228M5H
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-1-1REC4-52-2-8M-5-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic Branch | |
| Current Rating | 100 A | |
| Voltage Rating DC | 125 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,06 € | 119,06 € | |
| 113,33 € | 339,99 € | |
| 92,04 € | 460,20 € | |
| 91,13 € | 911,30 € | |
| 71,42 € | 1.785,50 € | |
| 55,66 € | 2.783,00 € | |
| 53,43 € | 5.343,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes