Reference Only
20911REC45328M50H
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-1-1REC4-53-2-8M-50-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic Branch | |
| Current Rating | 100 A | |
| Voltage Rating DC | 125 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536209090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,43 € | 409,29 € | |
| 116,25 € | 581,25 € | |
| 115,09 € | 1.150,90 € | |
| 113,94 € | 2.848,50 € | |
| 112,80 € | 5.640,00 € | |
| 111,68 € | 11.168,00 € | |
| 110,56 € | 27.640,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes