Reference Only
209216349100AV
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-2-1-63-4-9-100-A-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic Branch | |
| Current Rating | 100 A | |
| Voltage Rating AC | 240 VAC | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536209090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,25 € | 669,75 € | |
| 221,03 € | 1.105,15 € | |
| 218,83 € | 2.188,30 € | |
| 216,65 € | 5.416,25 € | |
| 214,50 € | 10.725,00 € | |
| 212,36 € | 21.236,00 € | |
| 210,25 € | 52.562,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes