Reference Only
20921REC46648M10H
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-2-1REC4-66-4-8M-10-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic Branch | |
| Current Rating | 100 A | |
| Voltage Rating AC | 240 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,58 € | 676,74 € | |
| 223,34 € | 1.116,70 € | |
| 221,12 € | 2.211,20 € | |
| 218,92 € | 5.473,00 € | |
| 216,74 € | 10.837,00 € | |
| 214,59 € | 21.459,00 € | |
| 212,45 € | 53.112,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes