Reference Only
20931634260HV
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-3-1-63-4-2-60-H-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic Branch | |
| Current Rating | 100 A | |
| Voltage Rating AC | 240 VAC | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Solder Lug | |
| Voltage Rating | 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 328,12 € | 984,36 € | |
| 324,86 € | 1.624,30 € | |
| 321,64 € | 3.216,40 € | |
| 318,44 € | 7.961,00 € | |
| 315,28 € | 15.764,00 € | |
| 312,15 € | 31.215,00 € | |
| 309,05 € | 77.262,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes