Reference Only
LELHK111627.00U01V
Circuit Breakers CIRCUIT BREAKER
Datasheet
LELHK11-1-62-7.00-U-01-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 7 A | |
| Number of Poles | 3 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,82 € | 166,82 € | |
| 160,72 € | 482,16 € | |
| 145,64 € | 728,20 € | |
| 136,03 € | 1.360,30 € | |
| 123,57 € | 3.089,25 € | |
| 114,33 € | 5.716,50 € | |
| 90,38 € | 9.038,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes