Reference Only

6283-18

Standard Circular Connector MINI-CON GROMMET SH

Manufacturer:

Mfr Part:
6283-18

TTI Part:
6283-18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions2 Position
Accessory TypeGrommet
SeriesMini-Con-X
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC4016999790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 04-Aug-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.