
0805Y0500223MXTE03
EMI Feedthrough Filters .022UF 50V 20% X2Y FILTER
Datasheet
0805Y0500223MXTE03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Feedthrough Filters | |
| Series | X2Y IPC - E03 | |
| Packaging | Reel | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Tradename | FlexiCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
12.000
On Order
12.000 expected 12-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,521 € | 1.563,00 € | |
| 0,434 € | 2.604,00 € | |
| 0,43 € | 6.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes