Reference Only
1808B473K501NT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 500V 10% 1808
Datasheet
1808B473K501NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 43 nF | |
| Voltage Rating DC | 500 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1808 | |
| Case Code - mm | 4520 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.57 mm (0.18 in) | |
| Width | 2.03 mm (0.08 in) | |
| Height | 1.65 mm (0.065 in) | |
| Product | General Type MLCCs | |
| Series | X7R | |
| Packaging | Reel | |
| Package / Case | 1808 (4520 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3) |
0In Stock
85.500
On Order
85.500 expected 19-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,37 € | 13.110,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes