2211JA250473KXT Knowles Syfer

2211JA250473KXT

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF SAFETY 250VAC 10% 2211

Manufacturer:

Mfr Part:
2211JA250473KXT

TTI Part:
2211JA250473KXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Termination StyleSMD/SMT
ProductGeneral Type MLCCs
SeriesA25
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Voltage Rating AC250 VAC

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes