2220AA250472KXTB16 Knowles

2220AA250472KXTB16

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 250VAC 10%

Manufacturer:

Mfr Part:
2220AA250472KXTB16

TTI Part:
2220AA250472KXTB16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2.500
On Order
2.500 expected 22-Oct-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.