Reference Only

2220JA250102MXTB16

Not Recommended for New Designs
Safety Capacitors 1000pF X7R 2220 20percent

Manufacturer:

Mfr Part:
2220JA250102MXTB16

TTI Part:
2220JA250102MXTB16

EDA / CAD Models

Alternate Part Number

2220JA250102KXTB16

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance1 nF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Voltage Rating DC2.5 kVDC
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSafety MLCCs
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5650 metric)
Height4.5 mm (0.177 in)
SeriesA25 - B16/17
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Certified Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes