Reference Only

2220JA250221KXTB16

Not Recommended for New Designs
Safety Capacitors 220PF SAFETY 250VAC 10% 2220

Manufacturer:

Mfr Part:
2220JA250221KXTB16

TTI Part:
2220JA250221KXTB16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance220 pF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductSafety MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5650 metric)
Height4.2 mm (0.165 in)
SeriesA25
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Certified Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes