2220JA250472KJTB16 Knowles Syfer

2220JA250472KJTB16

Safety Capacitors 4700PF SAFETY 250VAC 10% 2220

Manufacturer:

Mfr Part:
2220JA250472KJTB16

TTI Part:
2220JA250472KJTB16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Voltage Rating AC250 VAC
ProductSafety MLCCs
SeriesA25 - B16/17
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9.500
On Order
9.500 expected 22-Oct-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes