Reference Only
D10BL100K1BD
Specialty Ceramic Capacitors 10PF 100V 10% .254X.254
Datasheet
D10BL100K1BD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating | 100 VDC | |
| Length | 1 in | |
| Width | 1 in | |
| Product | Single Layer Capacitors - SLC | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | WAFL | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Single Layer Capacitor | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |