Reference Only

D15CG0R8J5PX

Specialty Ceramic Capacitors 50 VDC 0.8 pF - 55 C + 125 C CG 5 %

Manufacturer:

Mfr Part:
D15CG0R8J5PX

TTI Part:
D15CG0R8J5PX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance800 fF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.508 mm (0.02 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
DielectricCG
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDi-Cap
PackagingWAFL
ClassClass 1
Height0.102 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.000In Stock

Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.