Reference Only
P02BNL820Z5S
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5V 82pF 0502 Milli-Cap BB Block
Datasheet
P02BNL820Z5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Series | MilliCap | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | MilliCap | |
| Type | Broadband Blocking | |
| Part # Aliases | P02BN820Z5S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,94 € | 2.376,00 € | |
| 5,87 € | 4.696,00 € | |
| 5,81 € | 6.972,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes