Reference Only
AA.200.151111
End of Life
Antennas AA.200 MagmaX2 Active Multiband GNSS Magnetic Mount Antenna
Datasheet
AA.200.151111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 24.8 dBi, 26.3 dBi, 26.1 dBi, 26.1 dBi, 26.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 2.0:1, 2.0:1, 2.0:1, 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.17645 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | Autonomous Vehicles, RTK Systems, Navigation, Robotics | |
| Length | 67.2 mm | |
| Width | 63.2 mm | |
| Height | 26.5 mm | |
| IP Rating | IP67 | |
| Cable Type | 1.5 M RG174 | |
| Packaging | Bulk | |
| Cable Length | 1.5 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |