Reference Only
AP.10G.01
Antennas AP.10G GPS/GALILEO 1 Stage SMD Active Patch 11.5*10*10mm
Datasheet
AP.10G.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.574397 GHz | |
| Maximum Frequency | 1.576443 GHz | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 8 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.57542 GHz | |
| Application | Satellite Applications | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 1.672,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes