Reference Only
CAB.058
RF Cable Assemblies CAB.058 SMA(F)JACK TO 3/3MM 0
Datasheet
CAB.058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | No Connector | |
| Cable Length | 50 mm (1.969 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Cable Type | 0.047 Conformable Semi-Rigid | |
| Jacket Color | Silver | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Contact Material | Brass | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | CAB | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,21 € | 721,00 € | |
| 7,14 € | 1.428,00 € | |
| 7,07 € | 2.121,00 € | |
| 7,00 € | 3.500,00 € | |
| 6,93 € | 6.930,00 € |
Need more?
Sign in to add notes