Reference Only

FXR.01.07.0100C.A

End of Life
Antennas FLEXIBLE PCB NFC ANTENNA

Manufacturer:

Mfr Part:
FXR.01.07.0100C.A

TTI Part:
FXR.01.07.0100C.A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTaoglas
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency13.56 MHz
Protocol - Sub GHzNFC
Mechanical StylePCB Trace
StyleI-Bar Flex
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF1
Center Frequency13.56 MHz
ApplicationNFC Readers
Length53.3 mm
Width36.8 mm
Height0.1 mm
Cable TypeRF1.37
SeriesFXR
PackagingBulk
Cable Length5 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.