Reference Only
G45.A.201111
Antennas Olympian II G45 5G/4G Cellular, Small Form Factor Permanent Mount Antenna
Datasheet
G45.A.201111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | |
| Mechanical Style | Module | |
| Style | Cone | |
| Gain | 0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz | |
| Application | Digital Signage, Gateways/Routers | |
| Length | 48.5 mm | |
| IP Rating | IK10, IP67 | |
| Cable Type | RG174 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,30 € | 3.330,00 € |
Need more?
Sign in to add notes