Reference Only
GA.110.101111
Antennas GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174
Datasheet
GA.110.101111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.5 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz | |
| Application | Cellular Application, Wireless Application | |
| Length | 298 mm | |
| Cable Type | 1 M RG174 | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,13 € | 1.113,00 € | |
| 10,95 € | 2.190,00 € | |
| 10,62 € | 3.186,00 € | |
| 10,46 € | 5.230,00 € | |
| 9,77 € | 9.770,00 € | |
| 9,68 € | 15.488,00 € |
Need more?
Sign in to add notes