Reference Only
GSA.8827.A.101111
Antennas Phoenix GSA.8827 5G/4G I-Bar Adhesive Antenna, SMA(M), 1m RG-174
Datasheet
GSA.8827.A.101111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Dipole | |
| Minimum Frequency | 703 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | - 0.7 dBi, 0.49 dBi, 0.51 dBi, - 0.93 dBi, - 0.67 dBi, - 0.47 dBi, - 0.36 dBi, - 1.66 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | |
| Application | First Tier Automotive Application | |
| Length | 105 mm | |
| Width | 30 mm | |
| Height | 7.7 mm | |
| IP Rating | IP65 | |
| Cable Type | RG174 | |
| Series | Phoenix | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,40 € | 1.040,00 € | |
| 10,29 € | 2.058,00 € | |
| 10,19 € | 3.057,00 € | |
| 10,09 € | 5.045,00 € |
Need more?
Sign in to add notes