Reference Only
HA.21.A
Antennas HA.21 868MHz 2dBi Helical Monopole Antenna
Datasheet
HA.21.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Minimum Frequency | 850 MHz | |
| Maximum Frequency | 880 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Helical | |
| Style | Coil | |
| Gain | 0.77 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 868 MHz | |
| Application | Smart Metering, Smart Security Systems, Remote Asset Monitor, Wireless Communication | |
| Length | 11 mm | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/4 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 189,00 € |
Need more?
Sign in to add notes