Reference Only
MFX3.07.0150C
Antennas MFX3.07 NB-IoT / CAT M1 Wideband Flexible Antenna
Datasheet
MFX3.07.0150C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 0.21 dBi, 0.36 dBi, 3.07 dBi, 3.1 dBi, 3.68 dBi, 4.51 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF1 | |
| Center Frequency | 700 MHz, 1.7 GHz, 1.9 GHz | |
| Application | Automotive, Medical, Smart City, Smart Meter | |
| Length | 96 mm | |
| Width | 21 mm | |
| Height | 0.2 mm | |
| Cable Type | 150 mm RG1.37 | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,41 € | 441,00 € | |
| 4,37 € | 874,00 € | |
| 4,33 € | 1.299,00 € | |
| 4,28 € | 2.140,00 € | |
| 4,24 € | 4.240,00 € |
Need more?
Sign in to add notes