Reference Only
TG.08.0113
Antennas TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna oe10*72mm
Datasheet
TG.08.0113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Monopole | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | - 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | |
| Application | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | |
| Length | 72 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,02 € | 802,00 € | |
| 7,89 € | 1.578,00 € | |
| 7,67 € | 2.301,00 € | |
| 7,56 € | 3.780,00 € | |
| 7,48 € | 7.480,00 € | |
| 7,41 € | 11.856,00 € |
Need more?
Sign in to add notes