Reference Only
TI.08.C.0112
Antennas TI.08.C 868MHz Terminal Antenna SMA(M)RA
Datasheet
TI.08.C.0112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Whip | |
| Style | Stubby Right Angle | |
| Gain | 1.75 dBi, 2.43 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz, 915 MHz | |
| Application | Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering | |
| Length | 53 mm | |
| Width | 17 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,51 € | 351,00 € | |
| 3,47 € | 694,00 € | |
| 3,44 € | 1.032,00 € | |
| 3,40 € | 1.700,00 € | |
| 3,37 € | 3.370,00 € |
Need more?
Sign in to add notes