Reference Only
TI.84.A113
Antennas 868MHZ ERMINAL ANTENNA SMA(M)
Datasheet
TI.84.A113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 860 MHz | |
| Maximum Frequency | 880 MHz | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Hinged | |
| Style | Right Angle, Straight | |
| Gain | 3.5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Center Frequency | 868 MHz | |
| Application | Smart Metering | |
| Length | 203 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-178 | |
| Packaging | Bulk | |
| Frequency Range | 860 MHz to 870 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,49 € | 749,00 € |
Need more?
Sign in to add notes