Reference Only
CGA8P1C0G3F331K250KE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 3kV 330pF C0G 10% AEC-Q200
Datasheet
CGA8P1C0G3F331K250KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 330 pF | |
| Voltage Rating DC | 3 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 10 % | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.5 mm (0.098 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | CGA | |
| Packaging | Reel | |
| Class | Class1 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Mid Voltage MLCC Capacitor | |
| Part # Aliases | CGA8P1C0G3F331KT0Y0S CGA8P1C0G3F331KT0Y0S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,52 € | 260,00 € | |
| 0,515 € | 25.750,00 € | |
| 0,51 € | 127.500,00 € |
Need more?
Sign in to add notes