Reference Only
FG26X5R1H106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X5R 10% LS:5mm
Datasheet
FG26X5R1H106KRT06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FG | |
| Termination Style | Radial | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Lead Spacing | 5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | General Type MLCCs | |
| Length | 6 mm | |
| Width | 5.5 mm | |
| Height | 3.5 mm | |
| Packaging | Ammo Pack | |
| Class | Class 2 | |
| Lead Diameter | 0.5 mm | |
| Lead Style | Inside Kink | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Dipped Radial Multilayer Ceramic Capacitors | |
| Part # Aliases | FG26X5R1H106KRT06 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,422 € | 844,00 € | |
| 0,396 € | 1.584,00 € | |
| 0,392 € | 3.136,00 € | |
| 0,388 € | 6.208,00 € | |
| 0,384 € | 12.288,00 € |
Need more?
Sign in to add notes