Reference Only
MCZ1210AH301CPTD25
Common Mode Chokes / Filters CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200
Datasheet
MCZ1210AH301CPTD25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MCZ-AH | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 300 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 100 mA | |
| Maximum DC Resistance | 4.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 0404 (1210 metric) | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Multilayer Common Mode Filter | |
| Application | ADAS, Camera, Display, Cluster | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,184 € | 736,00 € | |
| 0,155 € | 6.200,00 € | |
| 0,153 € | 24.480,00 € |
Need more?
Sign in to add notes