Reference Only
MCZ1210AH360L2TA0G
Common Mode Chokes / Filters 36 OHM 5V .1A 2 LINES
Datasheet
MCZ1210AH360L2TA0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | MCZ-AH | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 61 nH | |
| Impedance | 36 Ohms | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 1 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product | Common Mode Line Filters | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | MCZ1210AH360L2TA0G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,161 € | 644,00 € | |
| 0,134 € | 5.360,00 € | |
| 0,133 € | 21.280,00 € |
Need more?
Sign in to add notes