Reference Only
MEA2010LC220T002
EMI Filter Circuits 3TERM FILTER 100mA
Datasheet
MEA2010LC220T002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Type | Celluar Phone Line Filter | |
| Cutoff Frequency | 210 MHz | |
| Circuit Type | LC (T) Filter | |
| Capacitance | 22 pF | |
| Voltage Rating | 6.3 V | |
| Current Rating | 100 mA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0804 (2010 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MEA-LC | |
| Packaging | Reel | |
| Frequency Range | 800 MHz to 2 GHz | |
| Height | 0.6 mm | |
| Length | 2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1 mm | |
| Part # Aliases | MEA2010LC220T002 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 3.200,00 € | |
| 0,78 € | 31.200,00 € | |
| 0,738 € | 118.080,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes