Reference Only
MEM1005PP251T001
EMI Filter Circuits 350mA 10v 250mhZ 3Term -55 to +125c
Datasheet
MEM1005PP251T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Filter Circuits | |
| Product | EMC Filters | |
| Type | Signal Line Filter | |
| Cutoff Frequency | 250 MHz | |
| Circuit Type | Pi Filter | |
| Capacitance | 32 pF | |
| Voltage Rating | 10 V | |
| Current Rating | 350 mA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MEM | |
| Packaging | Reel | |
| Frequency Range | 700 MHz to 3 GHz | |
| Height | 0.4 mm | |
| Length | 1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 0.5 mm | |
| Part # Aliases | MEM1005PP251T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
430.000In Stock
230.000 expected on from 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,188 € | 1.880,00 € | |
| 0,178 € | 3.560,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes