Reference Only
SDR08540M3-01
End of Life
Speakers & Transducers 88dB 85mA 3volts 2670Hz
Datasheet
SDR08540M3-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Electromagnetic | |
| Mounting Style | PCB Mount | |
| Frequency | 2.67 kHz | |
| Sound Pressure Level | 88 dBA | |
| Impedance | 16 Ohms | |
| Shape | Square | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 8.5 mm | |
| Width | 8.5 mm | |
| Depth | 4 mm | |
| Length - in | 0.335 in | |
| Length - mm | 8.5 mm | |
| Packaging | Reel | |
| Product Type | Speakers & Transducers | |
| Series | SDR | |
| Subcategory | Audio Devices | |
| Part # Aliases | SDR08540M3-01 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6( c ) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |